This Harting HAN series receptacle features a copper alloy contact material, a zinc die cast housing, and a maximum operating temperature of 125°C. It has a current rating of 10A and a voltage rating of 400V. The receptacle is designed for panel mounting and has a resistance of 0.001R. It is capable of withstanding 500 mating cycles and has a working voltage of 400V. The receptacle is not SVHC compliant.
Sign in to ask questions about the Harting 6630226002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 6630226002000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | DIE-CAST ZINC |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.001R |
| Series | HAN |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 6630226002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
