
The HAN Series 6-row receptacle features a copper alloy and copper contact material, with a current rating of 16A and a voltage rating of 600V AC. It is constructed from aluminium and has a termination type of screw. The receptacle is designed for panel mounting and has a resistance of 0.001 ohms. It is rated for 500 mating cycles and has an operating temperature range of -40°C to 125°C. The receptacle is not SVHC compliant.
Sign in to ask questions about the Harting 6630226002700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 6630226002700 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.001R |
| Series | HAN |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 6630226002700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.