
This 16-contact receptacle from Harting features a copper alloy contact material and a maximum operating temperature of 125°C. It can withstand 500 mating cycles and has a minimum operating temperature of -40°C. The receptacle is rated for 16A and 600V AC, with a working voltage of 400V. It is designed for panel mount and has a termination type of screw.
Sign in to ask questions about the Harting 6630226002900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 6630226002900 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.001R |
| Series | HAN |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 6630226002900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
