Heavy Duty Power Connectors HAN MALE J-TYPE CONSTANTAN THERMO
Checking distributor stock and pricing after the page loads.
| Contact Material | Ferrite |
| Packaging | Bulk |
| Series | Han® |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |