Harting 73550400014 technical specifications.
| Contact Material | Aluminium |
| Packaging | Bulk |
| Series | Han® |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 73550400014 to view detailed technical specifications.
No datasheet is available for this part.