Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
Harting 9021646921 technical specifications.
| Contact Plating | Gold |
| Depth | 15.18mm |
| Gender | Male |
| Length | 94mm |
| Max Current Rating | 2A |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.