Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 9031966921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 9031966921 technical specifications.
| Contact Plating | Gold |
| Depth | 17.72mm |
| Length | 94mm |
| Max Current Rating | 2A |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9031966921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.