Sign in to ask questions about the Harting 9032962850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 9032962850 technical specifications.
| Gender | Female |
| Length | 94.8mm |
| Max Current Rating | 2A |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 9032962850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.