This connector features a gold-plated contact, a right-angle orientation, and a 2.54mm pitch. It has a maximum current rating of 2A and is terminated with solder. The connector measures 94mm in length and 17.72mm in depth, with three rows of contacts.
Harting 9033966921 technical specifications.
| Contact Plating | Gold |
| Depth | 17.72mm |
| Gender | Male |
| Length | 94mm |
| Max Current Rating | 2A |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.