The Harting 9036966921 is a 3-row right angle male connector with a pitch of 2.54mm. It has a maximum current rating of 2A and operates within a temperature range of -55°C to 125°C. The connector is terminated with solder and has a length of 94mm.
Checking distributor stock and pricing after the page loads.
Harting 9036966921 technical specifications.
| Depth | 17.72mm |
| Gender | Male |
| Length | 94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |