This Harting connector features a copper alloy contact material with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a 3-row configuration with a pitch of 5.08mm and a straight orientation. The connector is designed for solder termination and has a length of 94.9mm and a depth of 14.7mm.
Sign in to ask questions about the Harting 9062486848 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 9062486848 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.7mm |
| Gender | Female |
| Length | 94.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9062486848 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.