
Coding socket Housing Material: Plastic Series: Han-Eco® 6 B / Han-Eco® 10 B / Han-Eco® 16 B / Han-Eco® 24 B / Han Q...
Checking distributor stock and pricing after the page loads.
| Current Rating | 7.5A |
| Gender | Female |
| Number of Contacts | 8 |
| Voltage Rating | 250V |
| RoHS | Compliant |