Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HARTING
9140173001
Datasheet
Harting
9140173001
Volume Production
Crimp Male Insert 17P 10A 160V
Connectors & Interconnects
General
Connectors & Interconnects
General
Crimp Male Insert 17P 10A 160V
Package
Module
Voltage Rating
160V
Current Rating
10A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Current Rating
10A
Gender
Male
Number of Contacts
17
Number of Rows
3
Voltage Rating
160V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account