This 2-row straight male connector has a pitch of 2.54mm and is constructed from lead-free materials. It can operate within a temperature range of -55°C to 100°C. The connector is designed for solder termination and has a length of 15.24mm and a depth of 9.2mm.
Sign in to ask questions about the Harting 9185067324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 9185067324 technical specifications.
| Depth | 9.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 9185067324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
