Sign in to ask questions about the Harting 9185107324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 9185107324 technical specifications.
| Depth | 9.2mm |
| Gender | Male |
| Length | 20.32mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9185107324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
