Sign in to ask questions about the Harting 9185146324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 9185146324 technical specifications.
| Contact Plating | Gold |
| Depth | 9.2mm |
| Gender | Male |
| Length | 22.94mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 9185146324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.