Harting 9185166324 technical specifications.
| Contact Plating | Gold |
| Depth | 9.2mm |
| Gender | Male |
| Length | 27.94mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9185166324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.