Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HARTING
9252306825
Datasheet
Harting
9252306825
Volume Production
9252306825
9252306825
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
11.6mm
Length
39.8mm
Number of Poles
30
Pitch
2.54mm
Width
10.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account