Hartmann P25SMT101 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Depth | 2.5mm |
| Height | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 400mA |
| Switching Voltage | 42V |
| Termination | Through Hole |
| Voltage Rating | 42V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P25SMT101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.