Sign in to ask questions about the Hartmann P36101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hartmann P36101 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Reach SVHC Compliant | Yes |
| Switching Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P36101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
