DIP Coded Rotary; Comp Of Bcd; Ra .254; Arrow Slot
Hartmann PT65102L254 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Depth | 10mm |
| Height | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| Voltage Rating | 24V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.