The PT65103L254 from Hartmann is a 16-position through hole switch with a contact current rating of 150mA and a switching voltage of 24V. It features gold contact material and is rated for operation between -20°C and 70°C. The switch is packaged in a rail/tube format and meets IP67 ratings for environmental sealing. It is compliant with RoHS regulations.
Hartmann PT65103L254 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.