The PT65103V relay from Hartmann features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum current rating of 150mA and a voltage rating of 42V AC. The relay has a straight orientation and is packaged in a rail or tube format with PC pins. The contact plating is gold.
Hartmann PT65103V technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
No datasheet is available for this part.