Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Hartmann PT65106L254 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.