Switch DIP SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Hartmann PT65303 technical specifications.
| Current Rating | 400mA |
| Height | 6.5mm |
| Length | 10mm |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.