Switch DIP SP4T 4 Spindle 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Hartmann PT65321 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
No datasheet is available for this part.