PCB coding switch HEX 3+3, PT65-503, Hartmann
Hartmann PT65503 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.