Switch DIP SP4T 4 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Hartmann PT65521 technical specifications.
| Current Rating | 400mA |
| Number of Positions | 21 |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.