
The Hartmann PT65701 is a 10-position rotary actuator with a contact current rating of 150mA and a current rating of 400mA. It features a bronze and gold contact material and is designed for operation within a temperature range of -20°C to 70°C. The actuator is mounted through a hole and is rated for a DC voltage of 24V.
Sign in to ask questions about the Hartmann PT65701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hartmann PT65701 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann PT65701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
