
The Hartmann PT65701L508 is a 10-position rotary switch with a contact current rating of 150mA and a switching voltage of 24V. It features a bronze and gold contact material and is designed for through hole mounting. The switch operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Hartmann PT65701L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hartmann PT65701L508 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Switching Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann PT65701L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.