The PT65702 relay from Hartmann features a straight orientation with PC pins and a throw configuration of SP10T. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The relay is rated for a maximum current of 150mA and a DC voltage of 42V. The contact plating is gold, providing reliable and durable connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |