Sign in to ask questions about the Hartmann PT65703L508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hartmann PT65703L508 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann PT65703L508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.