Hartmann SH6131AKK2 technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Hartmann SH6131AKK2 to view detailed technical specifications.
No datasheet is available for this part.