This right-angle terminal block features copper alloy contacts and a maximum operating temperature of 105°C. It has a maximum current rating of 15A and a length of 22.86mm. The terminal block is available in a green housing and has a pitch of 7.62mm. It is not RoHS compliant and is terminated with solder. The terminal block is designed for use in applications with operating temperatures between -30°C and 105°C.
Hartmann ST1903 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 12mm |
| Housing Color | Green |
| Length | 22.86mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.