
The CL1000-240-C is a single-channel power supply with an output voltage of 33V and a maximum output current of 1A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The device measures 31.5mm in depth, 179mm in length, and 31mm in width. It is terminated with a terminal block.
Harvard Engineering CL1000-240-C technical specifications.
| Depth | 31.5mm |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Output Current | 1A |
| Output Power | 33W |
| Output Voltage | 33V |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
