The CL1200A-240-C is a single-channel DC power supply with a nominal output voltage of 23.5V and a maximum output current of 1.2A, resulting in a maximum output power of 28W. It has a compact size with dimensions of 31.5mm in depth, 179mm in length, and 31mm in width. The power supply operates within a temperature range of -25°C to 50°C. It features a terminal block termination and is designed for use in various applications.
Harvard Engineering CL1200A-240-C technical specifications.
| Depth | 31.5mm |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 23.5V |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Power | 28W |
| Output Voltage | 23.5V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
