The CL1200D-240-C is a single-channel DC power supply with a nominal output voltage of 21V and a maximum output current of 1.2A, resulting in a maximum output power of 30W. It has a compact size with a depth of 31.5mm, length of 179mm, and width of 31mm. The device operates within a temperature range of -25°C to 50°C. The output is terminated via a terminal block.
Harvard Engineering CL1200D-240-C technical specifications.
| Depth | 31.5mm |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 21V |
| Number of Channels | 1 |
| Output Current | 1.2A |
| Output Power | 30W |
| Output Voltage | 21V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
