
The CL500-240-C is a single-channel DC power supply module from Harvard Engineering, with a nominal output voltage of 48V and a maximum output current of 500mA. It has a maximum output power of 24W and operates within a temperature range of -25°C to 50°C. The module measures 179mm in length, 31.5mm in depth, and 31mm in width, with a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harvard Engineering CL500-240-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harvard Engineering CL500-240-C technical specifications.
| Depth | 31.5mm |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 48V |
| Number of Channels | 1 |
| Output Current | 500mA |
| Output Power | 24W |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL500-240-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
