Cool-LED Low Power 10 W 20 V 500 mA Class II LED Driver Module
Sign in to ask questions about the Harvard Engineering CL500L-240-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harvard Engineering CL500L-240-C technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL500L-240-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.