
LED DRIVER, AC-DC, CC, 0.7A, 48V
Harvard Engineering CL700D-240-C technical specifications.
| Depth | 31.5mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 43V |
| Number of Channels | 1 |
| Output Current | 700mA |
| Output Power | 30W |
| Output Voltage | 43V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
