
The CL700L-240-C is a single-channel DC power supply with a nominal output voltage of 14.5V and a maximum output current of 700mA. It has a maximum output power of 10W and operates within a temperature range of -25°C to 50°C. The device is terminated with a terminal block and measures 31.5mm in depth, 179mm in length, and 31mm in width.
Sign in to ask questions about the Harvard Engineering CL700L-240-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harvard Engineering CL700L-240-C technical specifications.
| Depth | 31.5mm |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 14.5V |
| Number of Channels | 1 |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 14.5V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL700L-240-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
