Cool-LED High Power Switchable 33 W 48 V 700 mA Class II LED Driver Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harvard Engineering CL700S-240-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL700S-240-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.