
Harvard Engineering CL700S-240-C technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Voltage | 265V |
| Min Input Voltage | 198V |
| Max Output Power | 33W |
| Max Output Voltage | 48V |
| Output Current | 350mA |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL700S-240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
