
LED DRIVER, AC-DC, CC, 2.1A, 29.5V
Sign in to ask questions about the Harvard Engineering CLQ21-240-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harvard Engineering CLQ21-240-C technical specifications.
| Depth | 76.2mm |
| Length | 147.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 29.5V |
| Number of Channels | 1 |
| Output Current | 2.1A |
| Output Power | 62W |
| Output Voltage | 29.5V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 32.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CLQ21-240-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
