
The CLQ21000S-240-C is a dual-channel power supply from Harvard Engineering with a nominal output voltage of 33V and an output current of 1A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The power supply measures 76.2mm in depth, 147.3mm in length, and 32.3mm in width. It features a terminal block termination and is designed for use in a variety of applications.
Sign in to ask questions about the Harvard Engineering CLQ21000S-240-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harvard Engineering CLQ21000S-240-C technical specifications.
| Depth | 76.2mm |
| Length | 147.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 33V |
| Number of Channels | 2 |
| Output Current | 1A |
| Output Power | 66W |
| Output Voltage | 33V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CLQ21000S-240-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
