Single Color LED, Orange, Water Clear, 1.4mm, 2 X 1.30 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT, 0805, 2 PIN
Harvatek HT-170D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.