Single Color LED, Ultra High Brightness Orange, Water Clear, 1.2mm, 3.2 X 1.2 MM, 1.1 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Harvatek HT-260UD-YYYY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harvatek HT-260UD-YYYY to view detailed technical specifications.
No datasheet is available for this part.