
BS Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip/tin lead shell, 5 contacts
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Through Hole |
| RoHS | Not Compliant |