Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Checking distributor stock and pricing after the page loads.
Harwin B5741-208-F-N-0 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.