This 6-position right angle header is rated for 3A and 120V AC, with a maximum operating temperature of 125°C and a minimum of -55°C. It has a pitch of 2mm and is available in a package quantity of 26. The header is made of bronze with a gold plating and has a black housing color. It is not RoHS compliant and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin B5743-206-M-L-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin B5743-206-M-L-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.6mm |
| Housing Color | Black |
| Length | 10.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-206-M-L-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.